
SRP3220A-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-4R7MTR-ND - Tape & Reel (TR) 118-SRP3220A-4R7MCT-ND - Cut Tape (CT) 118-SRP3220A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-4R7M |
Description | FIXED IND 4.7UH 2.8A 98 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.8 A 98mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34400 | £3.44 |
| 100 | £0.28250 | £28.25 |
| 1,000 | £0.23233 | £232.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21908 | £438.16 |
| 4,000 | £0.20659 | £826.36 |
| 6,000 | £0.19963 | £1,197.78 |
| 10,000 | £0.19120 | £1,912.00 |
| 14,000 | £0.18585 | £2,601.90 |
| 20,000 | £0.18034 | £3,606.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

