
SRP3212-R47M | |
|---|---|
DigiKey Part Number | 118-SRP3212-R47MTR-ND - Tape & Reel (TR) 118-SRP3212-R47MCT-ND - Cut Tape (CT) 118-SRP3212-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-R47M |
Description | FIXED IND 470NH 7A 19.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 7 A 19.2mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP3212-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.2mOhm Max | |
Q @ Freq | 3 @ 100kHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.11160 | £11.16 |
| 1,000 | £0.09177 | £91.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08653 | £173.06 |
| 4,000 | £0.08159 | £326.36 |
| 6,000 | £0.07883 | £472.98 |
| 10,000 | £0.07549 | £754.90 |
| 14,000 | £0.07337 | £1,027.18 |
| 20,000 | £0.07119 | £1,423.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

