2.2 µH Shielded Drum Core, Wirewound Inductor 4 A 73mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3212-2R2M

DigiKey Part Number
118-SRP3212-2R2MTR-ND - Tape & Reel (TR)
118-SRP3212-2R2MCT-ND - Cut Tape (CT)
118-SRP3212-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212-2R2M
Description
FIXED IND 2.2UH 4A 73 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4 A 73mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,002
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18100£1.81
100£0.14880£14.88
1,000£0.12237£122.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11538£230.76
4,000£0.10880£435.20
6,000£0.10513£630.78
10,000£0.10068£1,006.80
14,000£0.09785£1,369.90
20,000£0.09495£1,899.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400