
SRP2510TMA-R33M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-R33MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-R33MCT-ND - Cut Tape (CT) 118-SRP2510TMA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-R33M |
Description | FIXED IND 330NH 6.6A 19 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 6.6 A 19mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15100 | £1.51 |
| 25 | £0.14000 | £3.50 |
| 50 | £0.13200 | £6.60 |
| 100 | £0.12450 | £12.45 |
| 250 | £0.11516 | £28.79 |
| 500 | £0.10856 | £54.28 |
| 1,000 | £0.10234 | £102.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09650 | £193.00 |
| 4,000 | £0.09099 | £363.96 |
| 6,000 | £0.08792 | £527.52 |
| 10,000 | £0.08420 | £842.00 |
| 14,000 | £0.08183 | £1,145.62 |
| 20,000 | £0.07940 | £1,588.00 |
| 50,000 | £0.07386 | £3,693.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

