
SRP2313AA-1R5M | |
|---|---|
DigiKey Part Number | SRP2313AA-1R5MTR-ND - Tape & Reel (TR) SRP2313AA-1R5MCT-ND - Cut Tape (CT) SRP2313AA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-1R5M |
Description | FIXED IND 1.5UH 57A 1.15 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 57 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | 60 @ 100kHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.13000 | £5.13 |
| 10 | £4.21600 | £42.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £3.53425 | £282.74 |
| 160 | £3.33294 | £533.27 |
| 240 | £3.22063 | £772.95 |
| 400 | £3.08465 | £1,233.86 |
| 560 | £2.99829 | £1,679.04 |
| 800 | £2.90951 | £2,327.61 |
| Unit Price without VAT: | £5.13000 |
|---|---|
| Unit Price with VAT: | £6.15600 |

