
SRP2012TMA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP2012TMA-1R5MTR-ND - Tape & Reel (TR) 118-SRP2012TMA-1R5MCT-ND - Cut Tape (CT) 118-SRP2012TMA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2012TMA-1R5M |
Description | FIXED IND 1.5UH 2.9A 84 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.9 A 84mOhm Max 0806 (2016 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.16000 | £4.00 |
| 50 | £0.15100 | £7.55 |
| 100 | £0.14240 | £14.24 |
| 250 | £0.13172 | £32.93 |
| 500 | £0.12418 | £62.09 |
| 1,000 | £0.11708 | £117.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11040 | £220.80 |
| 4,000 | £0.10410 | £416.40 |
| 6,000 | £0.10058 | £603.48 |
| 10,000 | £0.09633 | £963.30 |
| 14,000 | £0.09362 | £1,310.68 |
| 20,000 | £0.09084 | £1,816.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

