
SRP1770CC-220M | |
|---|---|
DigiKey Part Number | 118-SRP1770CC-220MTR-ND - Tape & Reel (TR) 118-SRP1770CC-220MCT-ND - Cut Tape (CT) 118-SRP1770CC-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770CC-220M |
Description | FIXED IND 22UH 12A 27.6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 12 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 10 | £2.53300 | £25.33 |
| 100 | £2.08390 | £208.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.96510 | £393.02 |
| 400 | £1.85318 | £741.27 |
| 600 | £1.79077 | £1,074.46 |
| 1,000 | £1.71520 | £1,715.20 |
| 1,400 | £1.66723 | £2,334.12 |
| 2,000 | £1.62094 | £3,241.88 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |

