Similar

SRP1245A-1R8M | |
|---|---|
DigiKey Part Number | SRP1245A-1R8MTR-ND - Tape & Reel (TR) SRP1245A-1R8MCT-ND - Cut Tape (CT) SRP1245A-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-1R8M |
Description | FIXED IND 1.8UH 21A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 21 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-1R8M Models |
Category | DC Resistance (DCR) 4.9mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 40A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V2-1R8-R | Eaton - Electronics Division | 0 | 283-HCM1A1305V2-1R8-RCT-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89800 | £8.98 |
| 25 | £0.83120 | £20.78 |
| 50 | £0.78360 | £39.18 |
| 100 | £0.73870 | £73.87 |
| 250 | £0.68340 | £170.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64442 | £322.21 |
| 1,000 | £0.60768 | £607.68 |
| 1,500 | £0.58719 | £880.78 |
| 2,500 | £0.56239 | £1,405.97 |
| 3,500 | £0.54664 | £1,913.24 |
| 5,000 | £0.53044 | £2,652.20 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |


