
SRP1245A-1R2M | |
|---|---|
DigiKey Part Number | 118-SRP1245A-1R2MTR-ND - Tape & Reel (TR) 118-SRP1245A-1R2MCT-ND - Cut Tape (CT) 118-SRP1245A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-1R2M |
Description | FIXED IND 1.2UH 28A 3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 28 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89800 | £8.98 |
| 25 | £0.83080 | £20.77 |
| 50 | £0.78320 | £39.16 |
| 100 | £0.73850 | £73.85 |
| 250 | £0.68324 | £170.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64422 | £322.11 |
| 1,000 | £0.60750 | £607.50 |
| 1,500 | £0.58702 | £880.53 |
| 2,500 | £0.56222 | £1,405.55 |
| 3,500 | £0.54648 | £1,912.68 |
| 5,000 | £0.53029 | £2,651.45 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

