
SRP1050WA-1R2M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-1R2MTR-ND - Tape & Reel (TR) 118-SRP1050WA-1R2MCT-ND - Cut Tape (CT) 118-SRP1050WA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-1R2M |
Description | FIXED IND 1.2UH 27A 3.6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 27 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.76100 | £7.61 |
| 25 | £0.70440 | £17.61 |
| 50 | £0.66380 | £33.19 |
| 100 | £0.62580 | £62.58 |
| 250 | £0.57900 | £144.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54596 | £272.98 |
| 1,000 | £0.51484 | £514.84 |
| 1,500 | £0.49748 | £746.22 |
| 2,500 | £0.47645 | £1,191.12 |
| 3,500 | £0.46310 | £1,620.85 |
| 5,000 | £0.44937 | £2,246.85 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

