22 µH Shielded Drum Core, Wirewound Inductor 6 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1040VA-220M

DigiKey Part Number
118-SRP1040VA-220MTR-ND - Tape & Reel (TR)
118-SRP1040VA-220MCT-ND - Cut Tape (CT)
118-SRP1040VA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1040VA-220M
Description
FIXED IND 22UH 6A 72 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 6 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.22000£1.22
10£1.00600£10.06
25£0.93000£23.25
50£0.87700£43.85
100£0.82680£82.68
250£0.76496£191.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.72134£360.67
1,000£0.68024£680.24
1,500£0.65731£985.96
2,500£0.62955£1,573.88
3,500£0.61193£2,141.76
5,000£0.59380£2,969.00
Manufacturers Standard Package
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400