
SRP0420-1R5K | |
|---|---|
DigiKey Part Number | 118-SRP0420-1R5KTR-ND - Tape & Reel (TR) 118-SRP0420-1R5KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP0420-1R5K |
Description | FIXED IND 1.5UH 6A 24.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6 A 24.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.5mOhm Max | |
Q @ Freq | 46 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.51100 | £5.11 |
| 100 | £0.42050 | £42.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33184 | £829.60 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

