2.2 µH Shielded Inductor 3.4 A 64.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0320-2R2K

DigiKey Part Number
118-SRP0320-2R2KTR-ND - Tape & Reel (TR)
118-SRP0320-2R2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP0320-2R2K
Description
FIXED IND 2.2UH 3.4A 64.8 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.4 A 64.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
64.8mOhm Max
Q @ Freq
34 @ 7.96MHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.50000£5.00
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200