330 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040TA-331M

DigiKey Part Number
SRN8040TA-331MTR-ND - Tape & Reel (TR)
SRN8040TA-331MCT-ND - Cut Tape (CT)
SRN8040TA-331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040TA-331M
Description
FIXED IND 330UH 700MA 850 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040TA-331M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Semi-Shielded
DC Resistance (DCR)
850mOhm
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.35800£3.58
100£0.29480£29.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24250£242.50
2,000£0.22867£457.34
3,000£0.22095£662.85
5,000£0.21160£1,058.00
7,000£0.20567£1,439.69
10,000£0.19957£1,995.70
25,000£0.19258£4,814.50
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600