
SRN8040TA-101M | |
|---|---|
DigiKey Part Number | SRN8040TA-101MTR-ND - Tape & Reel (TR) SRN8040TA-101MCT-ND - Cut Tape (CT) SRN8040TA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-101M |
Description | FIXED IND 100UH 1.2A 300 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.37000 | £3.70 |
| 100 | £0.30380 | £30.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24026 | £240.26 |
| 2,000 | £0.22656 | £453.12 |
| 3,000 | £0.22134 | £664.02 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

