
SRN8040HA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-4R7MTR-ND - Tape & Reel (TR) 118-SRN8040HA-4R7MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-4R7M |
Description | FIXED IND 4.7UH 4.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.1 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 13 @ 1MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.321" L x 0.311" W (8.15mm x 7.90mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.38900 | £3.89 |
| 25 | £0.36000 | £9.00 |
| 50 | £0.33960 | £16.98 |
| 100 | £0.32000 | £32.00 |
| 250 | £0.29612 | £74.03 |
| 500 | £0.27918 | £139.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26324 | £263.24 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

