
SRN6045TA-151M | |
|---|---|
DigiKey Part Number | SRN6045TA-151MTR-ND - Tape & Reel (TR) SRN6045TA-151MCT-ND - Cut Tape (CT) SRN6045TA-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045TA-151M |
Description | FIXED IND 150UH 750MA 626 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 750 mA 626mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045TA-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 626mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28600 | £2.86 |
| 100 | £0.23460 | £23.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19296 | £192.96 |
| 2,000 | £0.18195 | £363.90 |
| 3,000 | £0.17580 | £527.40 |
| 5,000 | £0.16836 | £841.80 |
| 7,000 | £0.16364 | £1,145.48 |
| 10,000 | £0.15878 | £1,587.80 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

