
SRN6045HA-4R7Y | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-4R7YTR-ND - Tape & Reel (TR) 118-SRN6045HA-4R7YCT-ND - Cut Tape (CT) 118-SRN6045HA-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-4R7Y |
Description | FIXED IND 4.7UH 3.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28100 | £2.81 |
| 100 | £0.23110 | £23.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19005 | £190.05 |
| 2,000 | £0.17921 | £358.42 |
| 3,000 | £0.17315 | £519.45 |
| 5,000 | £0.16583 | £829.15 |
| 7,000 | £0.16117 | £1,128.19 |
| 10,000 | £0.15639 | £1,563.90 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

