
SRN5040-8R2M | |
|---|---|
DigiKey Part Number | SRN5040-8R2MTR-ND - Tape & Reel (TR) SRN5040-8R2MCT-ND - Cut Tape (CT) SRN5040-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-8R2M |
Description | FIXED IND 8.2UH 2.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-8R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23700 | £2.37 |
| 100 | £0.19520 | £19.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16052 | £160.52 |
| 2,000 | £0.15136 | £302.72 |
| 3,000 | £0.14625 | £438.75 |
| 5,000 | £0.14006 | £700.30 |
| 7,000 | £0.13613 | £952.91 |
| 10,000 | £0.13208 | £1,320.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

