2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040-2R2Y

DigiKey Part Number
SRN5040-2R2YTR-ND - Tape & Reel (TR)
SRN5040-2R2YCT-ND - Cut Tape (CT)
SRN5040-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040-2R2Y
Description
FIXED IND 2.2UH 3.5A 21 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN5040-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,106
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23900£2.39
100£0.19700£19.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16202£162.02
2,000£0.15277£305.54
3,000£0.14761£442.83
5,000£0.14136£706.80
7,000£0.13739£961.73
10,000£0.13331£1,333.10
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800