
SRN5040-220M | |
|---|---|
DigiKey Part Number | SRN5040-220MTR-ND - Tape & Reel (TR) SRN5040-220MCT-ND - Cut Tape (CT) SRN5040-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-220M |
Description | FIXED IND 22UH 1.4A 152 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 152mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 152mOhm Max | |
Q @ Freq | 17 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.19700 | £19.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16202 | £162.02 |
| 2,000 | £0.15277 | £305.54 |
| 3,000 | £0.14761 | £442.83 |
| 5,000 | £0.14136 | £706.80 |
| 7,000 | £0.13739 | £961.73 |
| 10,000 | £0.13331 | £1,333.10 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


