
SRN5040-150M | |
|---|---|
DigiKey Part Number | SRN5040-150MTR-ND - Tape & Reel (TR) SRN5040-150MCT-ND - Cut Tape (CT) SRN5040-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-150M |
Description | FIXED IND 15UH 1.8A 96 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | 17 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23700 | £2.37 |
| 100 | £0.19520 | £19.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16052 | £160.52 |
| 2,000 | £0.15136 | £302.72 |
| 3,000 | £0.14625 | £438.75 |
| 5,000 | £0.14006 | £700.30 |
| 7,000 | £0.13613 | £952.91 |
| 10,000 | £0.13208 | £1,320.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

