15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040-150M

DigiKey Part Number
SRN5040-150MTR-ND - Tape & Reel (TR)
SRN5040-150MCT-ND - Cut Tape (CT)
SRN5040-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040-150M
Description
FIXED IND 15UH 1.8A 96 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN5040-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
17 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,050
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23700£2.37
100£0.19520£19.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16052£160.52
2,000£0.15136£302.72
3,000£0.14625£438.75
5,000£0.14006£700.30
7,000£0.13613£952.91
10,000£0.13208£1,320.80
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800