
SRN5030HA-470M | |
|---|---|
DigiKey Part Number | 118-SRN5030HA-470MTR-ND - Tape & Reel (TR) 118-SRN5030HA-470MCT-ND - Cut Tape (CT) 118-SRN5030HA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5030HA-470M |
Description | FIXED IND 47UH 800MA 450 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 800 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25500 | £2.55 |
| 100 | £0.20980 | £20.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.18017 | £108.10 |
| 1,200 | £0.16987 | £203.84 |
| 1,800 | £0.16413 | £295.43 |
| 3,000 | £0.15718 | £471.54 |
| 4,200 | £0.15276 | £641.59 |
| 6,000 | £0.14822 | £889.32 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

