
SRN5030HA-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRN5030HA-2R2YTR-ND - Tape & Reel (TR) 118-SRN5030HA-2R2YCT-ND - Cut Tape (CT) 118-SRN5030HA-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5030HA-2R2Y |
Description | FIXED IND 2.2UH 3.7A 33 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 57MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.18017 | £108.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25500 | £2.55 |
| 100 | £0.20980 | £20.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.24760 | £6.19 |
| 50 | £0.22960 | £11.48 |
| 100 | £0.21270 | £21.27 |
| 250 | £0.19240 | £48.10 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

