
SRN4030HA-4R7Y | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-4R7YTR-ND - Tape & Reel (TR) 118-SRN4030HA-4R7YCT-ND - Cut Tape (CT) 118-SRN4030HA-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-4R7Y |
Description | FIXED IND 4.7UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23700 | £2.37 |
| 100 | £0.19520 | £19.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.16763 | £100.58 |
| 1,200 | £0.15806 | £189.67 |
| 1,800 | £0.15272 | £274.90 |
| 3,000 | £0.14625 | £438.75 |
| 4,200 | £0.14214 | £596.99 |
| 6,000 | £0.13791 | £827.46 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

