1 µH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4030HA-1R0Y

DigiKey Part Number
118-SRN4030HA-1R0YTR-ND - Tape & Reel (TR)
118-SRN4030HA-1R0YCT-ND - Cut Tape (CT)
118-SRN4030HA-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4030HA-1R0Y
Description
FIXED IND 1UH 5.5A 20 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23700£2.37
100£0.19520£19.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.16763£100.58
1,200£0.15806£189.67
1,800£0.15272£274.90
3,000£0.14625£438.75
4,200£0.14214£596.99
6,000£0.13791£827.46
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800