22 µH Shielded Drum Core, Wirewound Inductor 670 mA 234mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4026-220M

DigiKey Part Number
SRN4026-220MTR-ND - Tape & Reel (TR)
SRN4026-220MCT-ND - Cut Tape (CT)
SRN4026-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4026-220M
Description
FIXED IND 22UH 670MA 234 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 670 mA 234mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4026-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
670mA
Shielding
Shielded
DC Resistance (DCR)
234mOhm Max
Q @ Freq
11 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,468
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.21900£2.19
100£0.17980£17.98
1,000£0.14786£147.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13470£404.10
6,000£0.12702£762.12
9,000£0.12274£1,104.66
15,000£0.11756£1,763.40
21,000£0.11426£2,399.46
30,000£0.11088£3,326.40
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400