1.2 µH Shielded Drum Core, Wirewound Inductor 2.75 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4026-1R2Y

DigiKey Part Number
SRN4026-1R2YTR-ND - Tape & Reel (TR)
SRN4026-1R2YCT-ND - Cut Tape (CT)
SRN4026-1R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4026-1R2Y
Description
FIXED IND 1.2UH 2.75A 24 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 2.75 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4026-1R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.75A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.21900£2.19
100£0.17980£17.98
1,000£0.14786£147.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13470£404.10
6,000£0.12702£762.12
9,000£0.12274£1,104.66
15,000£0.11756£1,763.40
21,000£0.11426£2,399.46
30,000£0.11088£3,326.40
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400