
SRN4026-150M | |
|---|---|
DigiKey Part Number | SRN4026-150MTR-ND - Tape & Reel (TR) SRN4026-150MCT-ND - Cut Tape (CT) SRN4026-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-150M |
Description | FIXED IND 15UH 770MA 144 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 770 mA 144mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.17980 | £17.98 |
| 1,000 | £0.14786 | £147.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13470 | £404.10 |
| 6,000 | £0.12702 | £762.12 |
| 9,000 | £0.12274 | £1,104.66 |
| 15,000 | £0.11756 | £1,763.40 |
| 21,000 | £0.11426 | £2,399.46 |
| 30,000 | £0.11088 | £3,326.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

