
SRN4018TA-6R8M | |
|---|---|
DigiKey Part Number | SRN4018TA-6R8MTR-ND - Tape & Reel (TR) SRN4018TA-6R8MCT-ND - Cut Tape (CT) SRN4018TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-6R8M |
Description | FIXED IND 6.8UH 1.7A 98 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.7 A 98mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 98mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.20280 | £20.28 |
| 1,000 | £0.16677 | £166.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15193 | £455.79 |
| 6,000 | £0.14327 | £859.62 |
| 9,000 | £0.13844 | £1,245.96 |
| 15,000 | £0.13260 | £1,989.00 |
| 21,000 | £0.12889 | £2,706.69 |
| 30,000 | £0.12507 | £3,752.10 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

