
SRN4018TA-2R2M | |
|---|---|
DigiKey Part Number | SRN4018TA-2R2MTR-ND - Tape & Reel (TR) SRN4018TA-2R2MCT-ND - Cut Tape (CT) SRN4018TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-2R2M |
Description | FIXED IND 2.2UH 2.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 42mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24600 | £2.46 |
| 100 | £0.20210 | £20.21 |
| 1,000 | £0.16625 | £166.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15146 | £454.38 |
| 6,000 | £0.14283 | £856.98 |
| 9,000 | £0.13802 | £1,242.18 |
| 15,000 | £0.13219 | £1,982.85 |
| 21,000 | £0.12849 | £2,698.29 |
| 30,000 | £0.12468 | £3,740.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

