
SRN4012T-R47M | |
|---|---|
DigiKey Part Number | SRN4012T-R47M-TR-ND - Tape & Reel (TR) SRN4012T-R47M-CT-ND - Cut Tape (CT) SRN4012T-R47M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-R47M |
Description | FIXED IND 470NH 3.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.2 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-R47M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Q @ Freq 6 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17000 | £1.70 |
| 100 | £0.13980 | £13.98 |
| 1,000 | £0.11490 | £114.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.10114 | £455.13 |
| 9,000 | £0.09537 | £858.33 |
| 13,500 | £0.09216 | £1,244.16 |
| 22,500 | £0.08827 | £1,986.08 |
| 31,500 | £0.08580 | £2,702.70 |
| 45,000 | £0.08325 | £3,746.25 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


