22 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3030HA-220M

DigiKey Part Number
118-SRN3030HA-220MTR-ND - Tape & Reel (TR)
118-SRN3030HA-220MCT-ND - Cut Tape (CT)
118-SRN3030HA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3030HA-220M
Description
FIXED IND 22UH 550MA 1.1 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.16547£115.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.25300£2.53
25£0.22920£5.73
50£0.21260£10.63
100£0.19690£19.69
250£0.17796£44.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800