
SRN3030HA-101M | |
|---|---|
DigiKey Part Number | 118-SRN3030HA-101MTR-ND - Tape & Reel (TR) 118-SRN3030HA-101MCT-ND - Cut Tape (CT) 118-SRN3030HA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3030HA-101M |
Description | FIXED IND 100UH 250MA 5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 250 mA 5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 33 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23700 | £2.37 |
| 100 | £0.19520 | £19.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.16547 | £115.83 |
| 1,400 | £0.15601 | £218.41 |
| 2,100 | £0.15074 | £316.55 |
| 3,500 | £0.14435 | £505.23 |
| 4,900 | £0.14030 | £687.47 |
| 7,000 | £0.13613 | £952.91 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

