
SRN3015TA-1R0Y | |
|---|---|
DigiKey Part Number | SRN3015TA-1R0YTR-ND - Tape & Reel (TR) SRN3015TA-1R0YCT-ND - Cut Tape (CT) SRN3015TA-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015TA-1R0Y |
Description | FIXED IND 1UH 2.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 30mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | 12 @ 100kHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24100 | £2.41 |
| 100 | £0.19800 | £19.80 |
| 1,000 | £0.16282 | £162.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15352 | £307.04 |
| 4,000 | £0.14477 | £579.08 |
| 6,000 | £0.13988 | £839.28 |
| 10,000 | £0.13397 | £1,339.70 |
| 14,000 | £0.13021 | £1,822.94 |
| 20,000 | £0.12635 | £2,527.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

