
SRN3015C-470M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-470MTR-ND - Tape & Reel (TR) 118-SRN3015C-470MCT-ND - Cut Tape (CT) 118-SRN3015C-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-470M |
Description | FIXED IND 47UH 700MA 1.44 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Inductor 700 mA 1.44Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.44Ohm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 460mA | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.18030 | £18.03 |
| 1,000 | £0.14832 | £148.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13985 | £279.70 |
| 4,000 | £0.13187 | £527.48 |
| 6,000 | £0.12742 | £764.52 |
| 10,000 | £0.12203 | £1,220.30 |
| 14,000 | £0.11861 | £1,660.54 |
| 20,000 | £0.11509 | £2,301.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

