15 µH Semi-Shielded Inductor 1.2 A 372mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015C-150M

DigiKey Part Number
118-SRN3015C-150MTR-ND - Tape & Reel (TR)
118-SRN3015C-150MCT-ND - Cut Tape (CT)
118-SRN3015C-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015C-150M
Description
FIXED IND 15UH 1.2A 372 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Inductor 1.2 A 372mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Semi-Shielded
DC Resistance (DCR)
372mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,143
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.21900£2.19
100£0.17980£17.98
1,000£0.14786£147.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13941£278.82
4,000£0.13146£525.84
6,000£0.12702£762.12
10,000£0.12165£1,216.50
14,000£0.11824£1,655.36
20,000£0.11473£2,294.60
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400