
SRN3015C-150M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-150MTR-ND - Tape & Reel (TR) 118-SRN3015C-150MCT-ND - Cut Tape (CT) 118-SRN3015C-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-150M |
Description | FIXED IND 15UH 1.2A 372 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 1.2 A 372mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 372mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.17980 | £17.98 |
| 1,000 | £0.14786 | £147.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13941 | £278.82 |
| 4,000 | £0.13146 | £525.84 |
| 6,000 | £0.12702 | £762.12 |
| 10,000 | £0.12165 | £1,216.50 |
| 14,000 | £0.11824 | £1,655.36 |
| 20,000 | £0.11473 | £2,294.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

