
SRN3012BTA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRN3012BTA-3R3MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-3R3MCT-ND - Cut Tape (CT) 118-SRN3012BTA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-3R3M |
Description | FIXED IND 3.3UH 2.4A 130 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 130mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 71MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.14320 | £14.32 |
| 1,000 | £0.11775 | £117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10727 | £321.81 |
| 6,000 | £0.10116 | £606.96 |
| 9,000 | £0.09774 | £879.66 |
| 15,000 | £0.09361 | £1,404.15 |
| 21,000 | £0.09099 | £1,910.79 |
| 30,000 | £0.08829 | £2,648.70 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

