
SRN3010TA-2R2M | |
|---|---|
DigiKey Part Number | SRN3010TA-2R2MTR-ND - Tape & Reel (TR) SRN3010TA-2R2MCT-ND - Cut Tape (CT) SRN3010TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010TA-2R2M |
Description | FIXED IND 2.2UH 1.7A 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 90mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010TA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21400 | £2.14 |
| 100 | £0.17580 | £17.58 |
| 1,000 | £0.14455 | £144.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13630 | £272.60 |
| 4,000 | £0.12852 | £514.08 |
| 6,000 | £0.12419 | £745.14 |
| 10,000 | £0.11893 | £1,189.30 |
| 14,000 | £0.11560 | £1,618.40 |
| 20,000 | £0.11217 | £2,243.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

