15 µH Shielded Drum Core, Wirewound Inductor 700 mA 510mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010TA-150M

DigiKey Part Number
SRN3010TA-150MTR-ND - Tape & Reel (TR)
SRN3010TA-150MCT-ND - Cut Tape (CT)
SRN3010TA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010TA-150M
Description
FIXED IND 15UH 700MA 510 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 700 mA 510mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010TA-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Shielded
DC Resistance (DCR)
510mOhm
Q @ Freq
22 @ 1MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,538
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21200£2.12
100£0.17410£17.41
1,000£0.14322£143.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13504£270.08
4,000£0.12734£509.36
6,000£0.12304£738.24
10,000£0.11784£1,178.40
14,000£0.11453£1,603.42
20,000£0.11113£2,222.60
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200