
SRN2510-R47M | |
|---|---|
DigiKey Part Number | SRN2510-R47MTR-ND - Tape & Reel (TR) SRN2510-R47MCT-ND - Cut Tape (CT) SRN2510-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2510-R47M |
Description | FIXED IND 470NH 3.1A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.1 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2510-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 8 @ 1MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16300 | £1.63 |
| 100 | £0.13380 | £13.38 |
| 1,000 | £0.11001 | £110.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10373 | £207.46 |
| 4,000 | £0.09780 | £391.20 |
| 6,000 | £0.09450 | £567.00 |
| 10,000 | £0.09050 | £905.00 |
| 14,000 | £0.08796 | £1,231.44 |
| 20,000 | £0.08535 | £1,707.00 |
| 50,000 | £0.08003 | £4,001.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


