
SRN2508A-4R7M | |
|---|---|
DigiKey Part Number | SRN2508A-4R7MTR-ND - Tape & Reel (TR) SRN2508A-4R7MCT-ND - Cut Tape (CT) SRN2508A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2508A-4R7M |
Description | FIXED IND 4.7UH 700MA 400 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 700 mA 400mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2508A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.16700 | £1.67 |
| 100 | £0.13780 | £13.78 |
| 1,000 | £0.11335 | £113.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10688 | £213.76 |
| 4,000 | £0.10078 | £403.12 |
| 6,000 | £0.09738 | £584.28 |
| 10,000 | £0.09325 | £932.50 |
| 14,000 | £0.09064 | £1,268.96 |
| 20,000 | £0.08795 | £1,759.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

