
SRN2012T-1R0K | |
|---|---|
DigiKey Part Number | 118-SRN2012T-1R0KTR-ND - Tape & Reel (TR) 118-SRN2012T-1R0KCT-ND - Cut Tape (CT) 118-SRN2012T-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2012T-1R0K |
Description | FIXED IND 1UH 1.3A 85 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.3 A 85mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm | |
Q @ Freq | 14 @ 7.9MHz | |
Frequency - Self Resonant | 208MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12100 | £1.21 |
| 100 | £0.09950 | £9.95 |
| 1,000 | £0.08185 | £81.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07717 | £154.34 |
| 4,000 | £0.07276 | £291.04 |
| 6,000 | £0.07030 | £421.80 |
| 10,000 | £0.06733 | £673.30 |
| 14,000 | £0.06544 | £916.16 |
| 20,000 | £0.06349 | £1,269.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

