470 nH Shielded Drum Core, Wirewound Inductor 2.9 A 46mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2012-R47M

DigiKey Part Number
SRN2012-R47MTR-ND - Tape & Reel (TR)
SRN2012-R47MCT-ND - Cut Tape (CT)
SRN2012-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2012-R47M
Description
FIXED IND 470NH 2.9A 46 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.9 A 46mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN2012-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
9 @ 1MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16300£1.63
100£0.13380£13.38
1,000£0.11001£110.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10373£207.46
4,000£0.09780£391.20
6,000£0.09450£567.00
10,000£0.09050£905.00
14,000£0.08796£1,231.44
20,000£0.08535£1,707.00
50,000£0.08003£4,001.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800