
SRN2012-1R0M | |
|---|---|
DigiKey Part Number | SRN2012-1R0MTR-ND - Tape & Reel (TR) SRN2012-1R0MCT-ND - Cut Tape (CT) SRN2012-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2012-1R0M |
Description | FIXED IND 1UH 2.3A 104 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 104mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2012-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.16900 | £1.69 |
| 100 | £0.13910 | £13.91 |
| 1,000 | £0.11441 | £114.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10788 | £215.76 |
| 4,000 | £0.10172 | £406.88 |
| 6,000 | £0.09828 | £589.68 |
| 10,000 | £0.09412 | £941.20 |
| 14,000 | £0.09148 | £1,280.72 |
| 20,000 | £0.08877 | £1,775.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


