
SRN2010-1R0M | |
|---|---|
DigiKey Part Number | SRN2010-1R0MTR-ND - Tape & Reel (TR) SRN2010-1R0MCT-ND - Cut Tape (CT) SRN2010-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-1R0M |
Description | FIXED IND 1UH 2.4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | 11 @ 1MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17100 | £1.71 |
| 100 | £0.14110 | £14.11 |
| 1,000 | £0.11597 | £115.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10935 | £218.70 |
| 4,000 | £0.10311 | £412.44 |
| 6,000 | £0.09962 | £597.72 |
| 10,000 | £0.09541 | £954.10 |
| 14,000 | £0.09273 | £1,298.22 |
| 20,000 | £0.08998 | £1,799.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


