
SRN1060-330M | |
|---|---|
DigiKey Part Number | SRN1060-330MTR-ND - Tape & Reel (TR) SRN1060-330MCT-ND - Cut Tape (CT) SRN1060-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN1060-330M |
Description | FIXED IND 33UH 3.15A 72 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 3.15 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN1060-330M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43900 | £4.39 |
| 100 | £0.36070 | £36.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.30982 | £185.89 |
| 1,200 | £0.29213 | £350.56 |
| 1,800 | £0.28227 | £508.09 |
| 3,000 | £0.27033 | £810.99 |
| 4,200 | £0.26275 | £1,103.55 |
| 6,000 | £0.25495 | £1,529.70 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |


