




SRF0703-820M | |
|---|---|
DigiKey Part Number | SRF0703-820MTR-ND - Tape & Reel (TR) SRF0703-820MCT-ND - Cut Tape (CT) SRF0703-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-820M |
Description | INDUCT ARRAY 2 COIL 82UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 610mOhm Max DC Resistance (DCR) - Parallel 860 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 82 µH | |
Inductance - Connected In Series | 328 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 860 mA | |
Current Rating - Series | 430 mA | |
Current Saturation - Parallel | 890 mA | |
Current Saturation - Series | 440 mA | |
DC Resistance (DCR) - Parallel | 610mOhm Max | |
DC Resistance (DCR) - Series | 2.28Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.53200 | £5.32 |
| 100 | £0.43760 | £43.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.34779 | £521.68 |
| 3,000 | £0.32798 | £983.94 |
| 4,500 | £0.31693 | £1,426.18 |
| 7,500 | £0.30356 | £2,276.70 |
| 10,500 | £0.29507 | £3,098.24 |
| 15,000 | £0.28633 | £4,294.95 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

